0ZRG0135FF2E

Bel Fuse
530-0ZRG0135FF2E
0ZRG0135FF2E

製造商:

說明:
自恢復保險絲 - PPTC Resettable Fuse 1.35A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$1.78 HK$5,340.00
HK$1.73 HK$10,380.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$4.44
最小值:
1

商品屬性 屬性值 選擇屬性
Bel
產品類型: 自恢復保險絲 - PPTC
RoHS:  
0ZRG
1.35 A
30 VDC
2.7 A
40 A
120 Ohms
- 40 C
+ 85 C
Reel
品牌: Bel Fuse
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 3 mm
長度: 13.5 mm
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 3000
子類別: PPTC Resettable Fuses
類型: Slow Blow Fuse
寬度: 8.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99

汽車保險絲

Bel Fuse汽車保險絲具有廣泛的產品,設計用於汽車電路保護,無論是在機艙內還是引擎罩下。這些保險絲符合無源電氣裝置的AEC-Q200測試資格,可提供高可靠性、耐用性及穩定性。Bel Fuse汽車保險絲可保護各種汽車應用,包括過電流和過熱,這對於車輛的整體可靠性至關重要。該產品組合包括SMD晶片及磚保險絲、高溫PTC可重置保險絲、SMD PTC可重置保險絲及徑向引線PTC可重置保險絲。

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRG Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRG Radial Leaded PTC Resettable Fuses are designed for use in low-voltage USB equipment. They offer low resistance, fast trip time, and a low trip-to-hold ratio. Bel Fuse 0ZRG PTC fuses feature 750mA to 2.5A operating (hold current) range and 16V/30VDC maximum voltage. The series operates in a -40°C to +85°C temperature range.