0ZCF0150FF2C

Bel Fuse
530-0ZCF0150FF2C
0ZCF0150FF2C

製造商:

說明:
自恢復保險絲 - PPTC Fuse

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24,561

庫存:
24,561 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.29 HK$3.29
HK$2.56 HK$25.60
HK$2.39 HK$119.50
HK$1.82 HK$182.00
HK$1.69 HK$338.00
HK$1.57 HK$785.00
HK$1.39 HK$1,390.00
完整捲(訂購多個2000)
HK$1.32 HK$2,640.00
HK$1.18 HK$4,720.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bel
產品類型: 自恢復保險絲 - PPTC
RoHS:  
0ZCF
1.5 A
33 VDC
3 A
230 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Bel Fuse
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 1.0500 mm
長度: 7.3500 mm
濕度敏感: Yes
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 2000
子類別: PPTC Resettable Fuses
類型: Slow Blow Fuse
寬度: 5.1200 mm
每件重量: 34 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZCF可重置PPTC保險絲

Bel Fuse 0ZCF可重置PPTC保險絲是AEC-Q200兼容的保險絲,設計用於具有高電流及/或電壓的汽車與任何可重置應用。這些保險絲具有2920晶圓尺寸、高保持電流及快速跳脫時間。0ZCF保險絲可在300mA至5A保持電流及-40℃至85℃溫度範圍工作。這些0ZCF可重置保險絲符合RoHS 2規範、經過UL任何(E305051)及TUV認證(R5012117)。

汽車保險絲

Bel Fuse汽車保險絲具有廣泛的產品,設計用於汽車電路保護,無論是在機艙內還是引擎罩下。這些保險絲符合無源電氣裝置的AEC-Q200測試資格,可提供高可靠性、耐用性及穩定性。Bel Fuse汽車保險絲可保護各種汽車應用,包括過電流和過熱,這對於車輛的整體可靠性至關重要。該產品組合包括SMD晶片及磚保險絲、高溫PTC可重置保險絲、SMD PTC可重置保險絲及徑向引線PTC可重置保險絲。

SMT & Radial Lead PTC Resettable Fuses

Bel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.