0650C2000-11

Bel Fuse
530-0650C2000-11
0650C2000-11

製造商:

說明:
管裝保險絲 Ceramic Tube Fuse, 6x32 mm Size, Fast Blow, 2A

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,396

庫存:
3,396 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.43 HK$5.43
HK$4.95 HK$49.50
HK$4.10 HK$205.00
HK$3.80 HK$380.00
HK$3.40 HK$850.00
HK$3.14 HK$1,570.00
HK$2.89 HK$2,890.00
HK$2.34 HK$11,700.00

商品屬性 屬性值 選擇屬性
Bel
產品類型: 管裝保險絲
RoHS:  
0650C
Cartridge Fuses
2 A
Fast Blow
250 VAC
1500 A at 250 VAC
Board Mount
- 55 C
+ 125 C
Bulk
68 mOhms
主體類型: Cylindrical Leaded
品牌: Bel Fuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 5 mm
長度: 20 mm
原廠包裝數量: 1000
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0650C/0650P Series Quick-acting Fuses

Bel Fuse 0650C/0650P Series Quick-acting Fuses feature a 250V AC at 1500A high-breaking capacity and a rated current range of 0.5A to 12A. These fuses meet and comply with IEC standard 60127-2 (sheet 1) standards and incorporate a ceramic body cartridge fuse design with 5mm x 20mm dimensions. The 0650C/0650P series fuses operate within the -55°C to 125°C temperature range. These quick-acting fuses are Halogen-free and Lead-free and provide full compliance with EU Directive 2011/65/EU and amending directive 2015/863. The 0650C/0650P fuses provide individual protection for components or internal circuits like power supplies, battery chargers, monitors, and adapters.