WLS70XW600DPWM

Banner Engineering
778-WLS70XW600DPWM
WLS70XW600DPWM

製造商:

說明:
工業燈條與燈帶 WLS70 Sealed Work Light; Length: 600 mm; PWM Dimming; Voltage: 12-30 V dc; Environ. Rating: IP65; Color: White; Diffused Window; 2 m (6.5 ft) Integral Cable

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,085.34 HK$4,085.34

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業燈條與燈帶
LED Strip Light
White
5000 K
667.6 mm
12 VDC
30 VDC
2700 lm
IP65
18.6 W
2 A
Wire Lead
Bracket
WLS70
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外殼材料: Aluminum
燈式: LED
使用壽命: 50000 Hour
最高工作溫度: + 50 C
最低工作溫度: - 40 C
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
零件號別名: 809477
每件重量: 1.687 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405420000

WLS70 Industrial LED Strip Light Solutions

Banner Engineering WLS70 Industrial LED Strip Light Solutions are sealed, high-output LED strip lights that provide high-quality, uniform light for challenging environments. Banner WLS70 features high-efficacy models providing up to 143lm/W. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized polycarbonate shell for harsh indoor and outdoor applications. These rugged strip lights are available in a variety of lengths from 300mm to 1200mm.