WLS15PXRGB0500DSKQP

Banner Engineering
778-WLS15PXRGB0500SK
WLS15PXRGB0500DSKQP

製造商:

說明:
工業燈條與燈帶 WLS15 Pro Light Strip with IO-Link; Diffuse Window; Length: 500 mm; Voltage: 18-30 V dc; Environmental Rating: IP66; IP67; Color: RGB; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2,161.86 HK$2,161.86

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業燈條與燈帶
LED Strip Light
Multicolor
500 mm
30.6 mm
18 VDC
30 VDC
IP66, IP67
255 mA
4-Pin M12 QD
Bracket
WLS15 PRO
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 15.5 mm
外殼材料: Aluminum
燈式: LED
最高工作溫度: + 50 C
最低工作溫度: - 40 C
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
零件號別名: 809935
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

WLS15 Pro LED Indicators

Banner Engineering WLS15 Pro LED Indicators are constructed with sturdy aluminum inner frames and encased in shatter-resistant and UV-stabilized polycarbonate shells, making them ideal for indoor and outdoor applications. These sealed LED strip lights provide 19 color options plus animations, and the direct sensor interface provides limitless solutions to convey status, resulting in clear communication and improved productivity. Banner WLS15 Pro LED Indicators feature a slim, space-saving design in a variety of lengths: 220mm, 360mm, 500mm, 640mm, 920mm, and 1200mm. The Pro Editor, IO-Link, and PICK-IQ models all offer programmable LEDs for use in advanced indication applications, including sensor emulation, machine and process status calls for parts, loading docks and bays, and communication statuses.