WLS15HCWW0360LS24QP

Banner Engineering
778-15HCWW0360LS24QP
WLS15HCWW0360LS24QP

製造商:

說明:
工業燈條與燈帶 WLS15 High Intensity Light Strip; Light Diffuse Window; Length: 360 mm; Voltage: 24 V dc; Environmental Rating: IP66; IP67; Color: WW; Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期23/4/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,356.30 HK$1,356.30

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業燈條與燈帶
LED Strip Light
Warm White
640 mm
30.6 mm
24 VDC
IP66, IP67
360 mA
M12 QD
Bracket
WLS15
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 15.5 mm
最高工作溫度: + 50 C
最低工作溫度: - 40 C
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
零件號別名: 809887
每件重量: 149.685 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405420000

WLS15 Low-Power LED Strip Light Solutions

Banner Engineering WLS15 Low-Power LED Strip Light Solutions are low-profile strip lights with a sleek design for enhanced visibility in workspaces and machines. Banner WLS15 provides 12VDC or 24VDC operation in standard and dual-color models. These strip light solutions include high-intensity models with double the standard lumens (24VDC only). These low-power devices are completely sealed with an IP67 rating for wet or dusty environments.