WLH60XW640B

Banner Engineering
778-WLH60XW640B
WLH60XW640B

製造商:

說明:
工業燈條與燈帶 WLH60 High Temperature Light; Length: 640 mm; Black E-Coated Aluminum; Voltage: 24 V dc; Environmental Rating: IP68g, IP69K; Color: White; Window: Polycarbonate; 2 m (6.5 ft) Integral Cable; Side exit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,751.46 HK$7,751.46

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業燈條與燈帶
LED Strip Light
White
6500 K
638.9 mm
60.9 mm
21 VDC
28 VDC
2300 lm
IP67, IP68G, IP69K
2.1 A
Wire Lead
Bracket
WLH60
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 31.3 mm
外殼材料: Aluminum
燈式: LED
最高工作溫度: + 100 C
最低工作溫度: - 40 C
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
零件號別名: 804114
每件重量: 1.695 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405420000

WLH60 High-Temperature LED Strip Light Solutions

Banner Engineering WLH60 High-Temperature LED Strip Light Solutions are heavy-duty LED light fixtures offering best-in-class brightness to illuminate applications in high-temperature environments. The rugged, heat-resistant design of Banner WLH60 LED Strip Light Solutions allow installation in or near high-temperature areas that challenge other lighting solutions. WLH60 features 4- and 8-port configurations that provide efficiency and scalability, fulfilling design needs without wasting space and cost on unused ports.