WLC60CW340GA

Banner Engineering
778-WLC60CW340GA
WLC60CW340GA

製造商:

說明:
工業燈條與燈帶 WLC60 Work Light; Length: 340 mm; Nickel-Plated Aluminum; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; Cascadable; Window: Glass; 2 m (6.5 ft) Integral Cable; Side exit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,529.22 HK$4,529.22

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業燈條與燈帶
Heavy Duty LED Light
Cool White
6200 K
339.9 mm
60.9 mm
12 VDC
30 VDC
1300 lm
IP67, IP68G, IP69K
1.53 A
Wire Lead
Bracket
WLC60
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 31.3 mm
外殼材料: Aluminum
燈式: LED
使用壽命: 60000 Hour
最高工作溫度: + 50 C
最低工作溫度: - 40 C
產品類型: LED Lighting Fixtures
原廠包裝數量: 1
子類別: LED Lighting
零件號別名: 86875
每件重量: 1.021 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405420000

WLC60 Heavy-Duty Strip Light Solutions

Banner Engineering WLC60 Heavy-Duty Strip Light Solutions are designed to operate in harsh environments and can withstand high-pressure washdowns and exposure to coolants and detergents. Banner WLC60 Heavy-Duty Lights are oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings. These light solutions are resistant to vibration and shock and are easy to install with a wide variety of mounting options.