WLB32ZC1130EPBQMB

Banner Engineering
778-WB32ZC1130EPBQMB
WLB32ZC1130EPBQMB

製造商:

說明:
工業燈條與燈帶 WLB32 Work Light Bar; Switched Hi/Low/Off; Length: 1130 mm; Voltage: 90-264 V ac; Environmental Rating: IP50; Color: White; Cascadable; Eye Shield; QD - Includes Type B Power cord; Diffuse window

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,975.64 HK$2,975.64

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業燈條與燈帶
LED Light Bar
White
5000 K
1214 mm
48 mm
90 VAC
264 VAC
3000 lm
IP50
300 mA
QD
Bracket
WLB32
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 38.3 mm
外殼材料: Aluminum
燈式: LED
使用壽命: 70000 Hour
最高工作溫度: + 45 C
最低工作溫度: - 25 C
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
零件號別名: 97839
每件重量: 1.089 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

WLB32 LED Light Bars

Banner Engineering WLB32 LED Light Bars offer an LED lifetime of 50,000 hours and a lighted length range of 285mm to 1130mm. These ultra-bright light bars feature an even light output for a no-glare "glow" and advanced LED lighting technology that provides a high-quality, maintenance-free industrial lighting solution that lasts for years. Constructed with metal housing and shatterproof windows, these bar lights are suitable for a variety of environments and applications. Banner Engineering WLB32 LED Light Bars are available as cascadable models that can be daisy-chained together for a continuous length of lighting.