TLF100PDLGYRA

Banner Engineering
778-TLF100PDLGYRA
TLF100PDLGYRA

製造商:

說明:
塔燈 - 已組裝 TLF100 Pro with Pro Editor; Daylight Visible; 3 Lighted Segments with Audible; Black Housing; 24 V dc; Environ. Rating: IP65; IP69K; Colors: Green, Yellow, Red; 2 m (6.5 ft) Integral Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
預期31/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,679.72 HK$2,679.72

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 塔燈 - 已組裝
TLF100 Pro
Green, Red, Yellow
3 Color
Flush Mount
Cable
2 m
42.2 mm
190 mm
Bimodal (NPN/PNP)
24 VDC
IP65, IP69K
Polycarbonate (PC)
Daylight Visible, Sealed Audible
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 160 mA
照明: Illuminated
燈式: LED
長度: 100 mm
材料: Polycarbonate (PC)
線段數: 3 Segment
產品: Programmable Tower Lights
產品類型: Tower Lights
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
類型: Daylight Visible Flush Mount Tower Light
零件號別名: 813422
每件重量: 476.272 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

TLF100 Pro Flush Mount Tower Lights

Banner Engineering TLF100 Pro Flush Mount Tower Lights offer superior indication, advanced animations, an audible option, and sealed IP65 and IP69K ratings for indoor and outdoor environments. Banner Engineering TLF100 Pro Flush Mount Tower Lights are rugged, versatile, and easy to install with 3- and 4-segment versions. Flush mounting allows for easy integration into machines and equipment.