TL70DXN2GYRQ

Banner Engineering
778-TL70DXN2GYRQ
TL70DXN2GYRQ

製造商:

說明:
塔燈 - 已組裝 TL70 Wireless Tower Light, 2.4 GHz, Black Housing: 3-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Colors: Green Yellow Red; 5-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,953.82 HK$3,953.82

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 塔燈 - 已組裝
TL70
Red, Yellow, Green
3 Color
Chassis Mount
Quick Connect
187 mm
PNP
12 VDC to 30 VDC
IP65
Black
Polycarbonate (PC)
Wireless, 2.4 GHz
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 420 mA
直徑: 70 mm
照明: Illuminated
燈式: LED
材料: Polycarbonate (PC)
模式: Triple
線段數: 3 Segment
產品: Tower Lights
產品類型: Tower Lights
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
公司名稱: Sure Cross
類型: Wireless Modular Tower
零件號別名: 94246
每件重量: 471.736 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.