TL50CGRYQ

Banner Engineering
778-TL50CGRYQ
TL50CGRYQ

製造商:

說明:
塔燈 - 已組裝 Compact Tower Light: 3-Color Indicator; Voltage: 12-30 V dc or 21-26 V ac; Environmental Rating: IP67; Input: Bimodal; Colors: Green Red Yellow; 4-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,874.16 HK$1,874.16

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 塔燈 - 已組裝
TL50C
Green, Red, Yellow
3 Color
Base Mount
4-pin M12 Integral QD
Bimodal
12 VDC to 30 VDC/24 VAC
IP67
Black
Acrylonitrile Butadiene Styrene (ABS)
Compact
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 135 mA
照明: Illuminated
模式: Triple Mode
線段數: 3 Segment
產品類型: Tower Lights
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
零件號別名: 801914
每件重量: 199.580 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531800050

TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZ beacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light.