SSA-EB1PLXR-12ECQ8

Banner Engineering
778-SSAEB1PLXR12ECQ8
SSA-EB1PLXR-12ECQ8

製造商:

說明:
急停開關/E-Stop開關 SSA-EB1 30 mm Mount Emergency Stop Push Button; Red Solid/Flashing Illuminated Base; 40 mm Actuator; IP65; Contacts: 2NC/1NO-PNP; 8-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9
可立即送貨
在途量:
7
預期3/4/2026
10
預期6/4/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,178.30 HK$2,178.30

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 急停開關/E-Stop開關
Push Turn
Illuminated
Red
3PST
ON - OFF, OFF - ON
Quick Connect
30.5 mm
IP65, IP67, IP69
致動器材料: Thermoplastic (TP)
品牌: Banner Engineering
色彩: Red
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 119.8 mm
外殼材料: Polycarbonate (PC)
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品: Automotive Switches
產品類型: Emergency Stop Switches
系列: SSA-EB
原廠包裝數量: 1
子類別: Switches
零件號別名: 25305
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

SSA-EB Emergency Stop Push Buttons

Banner Engineering SSA-EB Emergency Stop (E-Stop) Push Buttons are mushroom-style emergency stop push buttons. When the button is armed, the switch's safety contacts (normally closed/NC) are closed, and the monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by clockwise twisting the red push button actuator. Banner Engineering SSA-EB E-Stop Push Buttons feature a 30mm mounting base for ease of mounting without requiring an additional enclosure. The illuminated models provide indication of an armed button and a pushed/actuated button (indication is dependent on model). The red indication allows for easy identification of a pushed/actuated button.