SSA-EB1PLGRS1-12ED1Q8

Banner Engineering
778-EB1PLGRS112ED1Q8
SSA-EB1PLGRS1-12ED1Q8

製造商:

說明:
急停開關/E-Stop開關 Emergency Stop: Flush Mounting 40 mm Push Button; Environ. Rating: IP65; Lighted; Color: Green, Red Solid/Flashing; 2 N.C. Safety Contacts; 1 N.O. aux. Contacts; 8-pin M12 QD; ESC-1-YW Button Shroud Installed

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2,605.74 HK$2,605.74

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 急停開關/E-Stop開關
Push Turn
Illuminated
Green, Red
3PST
ON - OFF, OFF - ON
2 A
24 VAC
24 VDC
Panel Mount
Quick Connect
30.5 mm
IP65
執行器: Flush
致動器材料: Thermoplastic (TP)
執行機構風格: Twist-to-Release
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 102.1 mm
外殼材料: Polycarbonate (PC)
長度: 80.8 mm
使用壽命: 250000 Cycle
材料: Polycarbonate (PC)
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品: Automotive Switches
產品類型: Emergency Stop Switches
系列: SSA-EB
原廠包裝數量: 1
子類別: Switches
寬度: 80.3 mm
零件號別名: 812824
每件重量: 431 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509035

SSA-EB Emergency Stop Push Buttons

Banner Engineering SSA-EB Emergency Stop (E-Stop) Push Buttons are mushroom-style emergency stop push buttons. When the button is armed, the switch's safety contacts (normally closed/NC) are closed, and the monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by clockwise twisting the red push button actuator. Banner Engineering SSA-EB E-Stop Push Buttons feature a 30mm mounting base for ease of mounting without requiring an additional enclosure. The illuminated models provide indication of an armed button and a pushed/actuated button (indication is dependent on model). The red indication allows for easy identification of a pushed/actuated button.