S4BR14-1200-S

Banner Engineering
778-S4BR14-1200-S
S4BR14-1200-S

製造商:

說明:
安全燈幕 S4B SLC, Receiver; Resolution: 14 mm; Range 12 m; Defined Area: 1200 mm (47.2 in); Housing: Black; Connection: Removable Disconnect (RD); Mounting Hardware and Cable/M12 Pigtail Ordered Separately

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,886.42 HK$14,886.42

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 安全燈幕
RoHS:  
Receivers
24 VDC
12 mm
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
進入保護: IP65
最高工作溫度: + 55 C
最低工作溫度: - 20 C
產品類型: Optical Sensors
分辨率: 14 mm
系列: S4B
原廠包裝數量: 1
子類別: Sensors
零件號別名: 812371
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8541490000

S4B Safety Light Curtains

Banner Engineering S4B Safety Light Curtains are two-piece optoelectronic safeguarding devices that come in a compact package for smaller production machines. These light curtains create a screen of synchronized, modulated infrared sensing beams that extend from end to end of the sensors, ensuring there is no "dead zone." The S4B safety light curtains feature a row of synchronized modulated infrared (invisible) light-emitting diodes, while receivers have a corresponding row of synchronized photodetectors. These curtains are highly immune to EMI, RFI, ambient light, weld flash, and strobe lights and offer a maximum sensing range of 0.1m to 12m, which decreases if corner mirrors or lens shields are used. The S4B safety light curtains feature zone and status indicators for diagnostics. These safety light curtains have 14mm and 30mm resolutions and are FMEA-tested to ensure control reliability. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, and lean manufacturing systems.