S22LBXXPQ

Banner Engineering
778-S22LBXXPQ
S22LBXXPQ

製造商:

說明:
LED 面板安裝指示器 S22 EZ Light - 22 mm - IP67; Single Color: Blue; 10-30 V dc PNP Input; 4-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$337.02 HK$337.02

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: LED 面板安裝指示器
180 deg
Blue
Panel
Quick Connect
25 mA
475 nm
Flat Disc
S22L
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67, IP69K
最高工作溫度: + 50 C
最低工作溫度: - 40 C
安裝類型: Barrel Mount
產品類型: LED Panel Mount Indicators
原廠包裝數量: 1
子類別: LED Indication
公司名稱: EZ-LIGHT
零件號別名: 86073
每件重量: 50.802 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200040

S22 EZ-LIGHT® Panel-Mount Core Indicators

Banner Engineering S22 EZ-LIGHT® Panel-Mount Core Indicators feature up to a 30VDC operating voltage, which enables use in battery-powered mobile applications. These indicators are IP69K rated to withstand harsh washdown environments. The S22 panel-mount indicators offer a 1ms maximum indicator response time (indicator ON/OFF) and -40°C minimum operating temperature. The S22L indicators from Banner include a translucent face that appears gray when off to avoid false indications. The S22L indicators provide a 180° field of view and are available with PNP or NPN input. The S22DL series offers one-color, DC-operated indicators that meet UL type 4X and 13 when used in a suitable enclosure. The S22DL indicators can be used in task lighting or vision lighting applications.