S18DLYXXPT

Banner Engineering
778-S18DLYXXPT
S18DLYXXPT

製造商:

說明:
LED 面板安裝指示器 S18 DAYLIGHT VISIBLE EZ Light - 18 mm - IP67; Single Color: Yellow; 10-30 V dc PNP Input; 4-screw Terminal Wiring

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$435.66 HK$435.66

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: LED 面板安裝指示器
S18L General Purpose Indicators
Yellow
Screw Terminal
25 mA
9 VDC to 30 VDC
585 nm to 595 nm
S18L
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67, IP69K
最高工作溫度: + 60 C
最低工作溫度: - 40 C
產品類型: LED Panel Mount Indicators
原廠包裝數量: 1
子類別: LED Indication
零件號別名: 31667
每件重量: 51.709 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200040

S18L LED Indicators

Banner Engineering S18L LED Indicators are 18mm indicators for stand-alone use or as part of a panel; no enclosure is necessary. These indicators feature a gasketed face flange for sealing to enclosures, an IP69K rating to withstand harsh washdown environments, and various color options. Up to three independent colors are in one unit, and multiple colors are available, including green, red, yellow, blue, white, orange, turquoise, violet, and magenta. Banner Engineering S18L LED Indicators include numerous models, such as daylight visible, an M12 Euro connector for plug-and-play indication, and a terminal-wired model for simplifying panel wiring.