S15A-F12315-M123X5-Q

Banner Engineering
778-15AF12315M123X5Q
S15A-F12315-M123X5-Q

製造商:

說明:
環形公制連接器 S15 A Series: In-Line Adapter; Voltage: 12-30 V dc; IP67; Female: F12315 Brown/Black; Male: M123X5; Male-Female 5-pin M12 QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$361.68 HK$361.68

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 環形公制連接器
Circular Metric Connectors
9 Contact
M12
Quick Disconnect
4 A
30 VDC
IP65, IP67, IP68
S15A
主體類型: Straight
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
性別: Female / Male
外殼材料: Polyvinyl Chloride (PVC)
長度: 57.8 mm
安裝風格: Free Hanging
產品: Adapters
外殼類型: Straight
原廠包裝數量: 1
子類別: Circular Connectors
類型: In-Line Wiring Adapter
零件號別名: 814003
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536695050

S15A In-Line Wiring Adapters

Banner Engineering S15A In-Line Wiring Adapters feature a rugged, overmolded design that meets IP65, IP67, and IP68 protection ratings. These adapters reroute wiring to match unique application requirements, and they provide simple M12 and M8 threaded connections for easy installation wherever needed in the circuit. Banner Engineering S15A adapters are designed to connect directly to a sensor, indicator, or other devices when a connector-type change is needed. M8 devices incorporated into an M12 ecosystem enable communication with Industrial Internet of Things (IIoT) platforms like Snap Signal.