QT50R-KR-AF2Q

Banner Engineering
778-QT50R-KR-AF2Q
QT50R-KR-AF2Q

製造商:

說明:
近接感測器 - 工業用 R-Gage Series Radar Sensor; Adjustable Field; Outputs: Bipolar: 1 NPN; 1 PNP; Supply Voltage: 12-30 V dc; Range: 2.0 - 24 m; 5-pin M12 Integral QD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,623.38 HK$14,623.38

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 近接感測器 - 工業用
Radar
24 m
Dual NPN/PNP-NO/NC
Mounting Bracket
Connector
M12
5 Pin
12 VDC
24 VDC
QT50R
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP額定值: IP67
最高頻率: 24.25 GHz
最高工作溫度: + 65 C
最低工作溫度: - 40 C
產品類型: Radar Sensor
原廠包裝數量: 1
子類別: Sensors
零件號別名: 96351
每件重量: 322.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526100070

QT50R R-GAGE® Collision Avoidance Radar Sensors

Banner Engineering QT50R R-GAGE® Collision Avoidance Radar Sensors feature high-sensitivity radar sensors in adjustable-field (AF) and retroreflective (RH) detection options, which are ideal for collision avoidance onboard mobile equipment. The sensors provide analog or discrete outputs for measurement and detection applications. The AF sensors offer a wide beam pattern and detect objects up to 24m away. The RH sensors provide a robust sensing mode and detect objects up to 12m away. The QT50R series has a rugged IP67-rated housing, which remains unaffected by temperature change, ambient light, or harsh weather conditions during use. The sensors operate in the ISM telecommunication band with no required special license. The Banner Engineering QT50R R-GAGE Collision Avoidance Radar Sensors are ideal for use in reach stackers, forklifts, and mining vehicles.

Radar Sensor Solutions

Banner Engineering provides Radar Sensing products that offer the ultimate outdoor sensing solution. The benefits of radar sensing include wind, rain, snow, fog, and sunlight resistance, a long sensing range, a wide operating temperature range, and high resistance to interference or crosstalk. These radar sensors are available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest, allowing for more precise measurements, while wide beam patterns provide coverage of larger areas and reliable detection of irregular surfaces. Banner Engineering Radar Sensing Solutions offer radar frequencies ranging from 24GHz to 122GHz, up to two configurable sensing zones, and numerous interfaces.