QS30LLPQPMA

Banner Engineering
778-QS30LLPQPMA
QS30LLPQPMA

製造商:

說明:
光電感測器 WORLD-BEAM QS30: Long Range Laser Polarized Retro; Range: 0.2-18 m; Input: 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 150 mm (6 in) M12 PUR Pigtail QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,696.16 HK$2,696.16

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 光電感測器
Retroreflective
200 mm to 18 m
Red LED
NPN/PNP
Cable with Connector
150 mm
M12
5 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
品牌: Banner Engineering
高度: 44 mm
IP額定值: IP67
長度: 22 mm
工作電源電壓: 10 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: QS30
原廠包裝數量: 1
子類別: Sensors
寬度: 35 mm
零件號別名: 72102
每件重量: 199.580 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8541490000

QS30 Long-Range Photoelectric Sensors

Banner Engineering QS30 High-Performance Long-Range Photoelectric Sensors offer high-power sensing with ranges up to 200m. The innovative 30mm housing design suits almost any mounting requirement. The Banner QS30 offers opposed, high-power opposed, polarized and non-polarized retroreflective, diffuse, laser, fixed-field and adjustable-field, and clear object sensing modes. These sensors offer bright LED operating status indicators visible from 360° and an IP67 or IP69K environmental rating.