QS30EX W/30

Banner Engineering
778-QS30EXW/30
QS30EX W/30

製造商:

說明:
光電感測器 WORLD-BEAM QS30 Series: High-Powered Emitter; Range: 213 m; Input: 10-30 V dc; Output: Not Applicable; 9 m (30 ft) Cable (CAR WASH)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,128.98 HK$2,128.98

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 光電感測器
Opposed Emitter
213 m
Infrared LED
Cable
9 m
10 VDC
30 VDC
- 20 C
+ 60 C
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 44 mm
IP額定值: IP67
長度: 43 mm
工作電源電壓: 10 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: QS30
原廠包裝數量: 1
子類別: Sensors
寬度: 22 mm
零件號別名: 71964
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

QS30 Long-Range Photoelectric Sensors

Banner Engineering QS30 High-Performance Long-Range Photoelectric Sensors offer high-power sensing with ranges up to 200m. The innovative 30mm housing design suits almost any mounting requirement. The Banner QS30 offers opposed, high-power opposed, polarized and non-polarized retroreflective, diffuse, laser, fixed-field and adjustable-field, and clear object sensing modes. These sensors offer bright LED operating status indicators visible from 360° and an IP67 or IP69K environmental rating.