QS18LPTRIGKIT01

778-QS18LPTRIGKIT01
QS18LPTRIGKIT01

製造商:

說明:
光電感測器 WORLD-BEAM: Polarized Retro. Range: 3.5 m; Input: 10-30 V dc. Outputs: Complementary PNP; 150 mm (6 in) M12 Pigtail QD. M12 Quick Disconnect Cable. 4-pin Straight Connector; 5 m (15 ft) in Length. Nickel-Plated Brass Coupling Nut. Retroreflective Tar

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 光電感測器
付運限制:
 Mouser目前不在您的地區出售本產品。
Retroreflective
3.5 m
Red LED
PNP
Cable with Connector
150 mm
M12
Pin
10 VDC
30 VDC
- 20 C
+ 70 C
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 35 mm
IP額定值: IP67
長度: 31 mm
工作電源電壓: 10 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: QS18
原廠包裝數量: 1
子類別: Sensors
公司名稱: WORLD-BEAM
寬度: 15 mm
零件號別名: 806803
每件重量: 508.023 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000

WORLD-BEAM® QS18 Series Photoelectric Sensors

Banner Engineering WORLD-BEAM® QS18 Series Photoelectric Sensors offer a 10VDC to 30VDC voltage range and bright LED status indicators visible from 360°. These sensors feature IP67-rated ABS housing and LED and coaxial lenses. The coaxial optics detect clear and mirror-like surfaces and operate at short distances from the reflector, enabling precise leading-edge detection. Providing simple pushbutton operation, the user aligns the sensor with the reflector, pushes and holds the button for 2 seconds, and begins inspecting. Banner Engineering WORLD-BEAM QS18 Series Photoelectric Sensors offer a variety of sensing methods, including adjustable background suppression, expert opposed-mode with IO-link, mechanically adjustable foreground suppression, and clear-object detection.