QS186LE14

Banner Engineering
778-QS186LE14
QS186LE14

製造商:

說明:
光電感測器 WORLD-BEAM QS18 Series: Laser Class 1; Cross; Range: 15 m; Input: 10-30 V dc; Output: Not Applicable; 2 m Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$846.66 HK$846.66

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 光電感測器
Opposed Emitter
15 m
Red Laser
Cable
2 m
10 VDC
30 VDC
- 10 C
+ 50 C
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 35 mm
IP額定值: IP67
長度: 15 mm
工作電源電壓: 10 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: QS18
原廠包裝數量: 1
子類別: Sensors
公司名稱: WORLD-BEAM
寬度: 31 mm
零件號別名: 02788
每件重量: 99.790 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

WORLD-BEAM® QS18 Series Photoelectric Sensors

Banner Engineering WORLD-BEAM® QS18 Series Photoelectric Sensors offer a 10VDC to 30VDC voltage range and bright LED status indicators visible from 360°. These sensors feature IP67-rated ABS housing and LED and coaxial lenses. The coaxial optics detect clear and mirror-like surfaces and operate at short distances from the reflector, enabling precise leading-edge detection. Providing simple pushbutton operation, the user aligns the sensor with the reflector, pushes and holds the button for 2 seconds, and begins inspecting. Banner Engineering WORLD-BEAM QS18 Series Photoelectric Sensors offer a variety of sensing methods, including adjustable background suppression, expert opposed-mode with IO-link, mechanically adjustable foreground suppression, and clear-object detection.