Q2XRNAF150-2M

Banner Engineering
778-Q2XRNAF150-2M
Q2XRNAF150-2M

製造商:

說明:
光電感測器 Q2X Series: Adjustable Field Sensor; Range: 18-150 mm; Input 10-30 V dc; Output: DO (Dark Operate), 1 NPN; 2 m (6.5 ft) Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,241.22 HK$1,241.22

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 光電感測器
Background Suppression
18 mm to 150 mm
Red LED
NPN-DO
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 50 C
品牌: Banner Engineering
IP額定值: IP67
工作電源電壓: 10 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: Q2X
原廠包裝數量: 1
子類別: Sensors
寬度: 14 mm
零件號別名: 810044
每件重量: 40.143 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541410000

Q2X Series Miniature Photoelectric Sensors

Banner Engineering Q2X Series Miniature Photoelectric Sensors are miniature sensors that detect targets up to 3.3m away. These sensors sense targets such as dark totes, clear bottles, and shiny poly bags. The Q2X sensors can integrate into most control systems and access delay timers, measurement values, and advanced diagnostics via IO-link. These sensors consolidate one sensor family with a sensing modes array, including window mode, background suppression, and dual model in applications to solve critical challenges. The Q2X sensors are used in material handling, level measurement, and mobile robotic applications.