PVD100QPMA29

Banner Engineering
778-PVD100QPMA29
PVD100QPMA29

製造商:

說明:
光電感測器 PVD Series: Parts Verification; 100 mm 4 channel; Range: up to 2 m; Input: 12-30 V dc; Outputs: Selectable NPN/PNP; 5-pin M12 2 m (6.5 ft) PUR Pigtail QD; Modified for Automotive; See Literature Insert

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,230.46 HK$3,230.46

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 光電感測器
Diffuse, Retroreflective
400 mm
Red LED
NPN/PNP
Cable with Connector
2 m
M12
Pin
5 Pin
12 VDC
30 VDC
0 C
+ 50 C
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 15 mm
IP額定值: IP62
長度: 137.8 mm
工作電源電壓: 12 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: PVD
原廠包裝數量: 1
子類別: Sensors
寬度: 30 mm
零件號別名: 18481
每件重量: 199.580 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8541490000

PVD Part Verification Array

Banner Engineering PVD Part Verification Array is an easy-to-mount and easy-to-use one-component system. This single-piece part verification array automatically operates in diffuse or retroreflective mode, depending on the application. The Banner PVD provides automatic setup and adjustment. A wide beam pattern provides easy alignment. The PVD offers a range of up to 2m when used with a retroreflective target and 400m when used in diffuse mode.