MQDC-WDSS-0506

Banner Engineering
778-MQDC-WDSS-0506
MQDC-WDSS-0506

製造商:

說明:
感應器線纜/致動器線纜 Cordset: Single-Ended M12; 5-pin Straight Female; 2 m (6.56 ft) 5x22 Black PVC Jacket; PVC Black; 316 Stainless Steel Coupling Nut

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$427.44 HK$427.44

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 感應器線纜/致動器線纜
M12
5 Position
No Connector
Female
A Coded
2 m (6.562 ft)
Black
MQDC
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Single-Ended Cordset
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 88515
每件重量: 49.895 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

MQDC Cordsets

Banner Engineering MQDC Cordsets feature a quick-disconnect design that allows sensors, lighting, and safety devices to be replaced or moved quickly. These cordsets comprise a PVC jacket, a polyurethane connector body, and a nickel-plated brass coupling nut. Right-angle and straight orientation are available in the MQDC series, and there are multiple lengths to choose from that will ideally fit a desired design. Additionally, there are lighted cordsets available that feature a green LED to indicate power-ON, making assembly and assessment more manageable. Banner Engineering MQDC Cordsets have IP66, IP67, or IP68 protection ratings and an operating temperature range of -40°C to +70°C.