LTF12IC2LD

Banner Engineering
778-LTF12IC2LD
LTF12IC2LD

製造商:

說明:
距離感測器 - 工業用 Laser Diffuse Time-of-Flight Sensor; Range: 50-12000 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Class 2 Laser; Discrete: NPN/PNP Configurable; 2 m (6.5 ft) Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,469.14 HK$6,469.14

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 距離感測器 - 工業用
12 m
300 mm to 3 mm
30 VDC
12 VDC
IP67
Chassis Mount
- 20 C
+ 55 C
LTF
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 12 VDC to 30 VDC
產品類型: Distance Sensor Modules - Finished Units
原廠包裝數量: 1
子類別: Distance Sensors
零件號別名: 94851
每件重量: 503.487 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

LTF Long-Range Time-of-Flight (ToF) Laser Sensors

Banner Engineering LTF Long-Range Time-of-Flight (ToF) Laser Sensors are high-performance, easy-to-use sensors designed for precise and long-distance measurements. These sensors detect targets regardless of color, material, or sheen from up to 24m away, straight-on, or at an angle. The LTF ToF laser sensors include a two-line, eight-character intuitive display that makes adjustments and menu navigation simple and easy to read. These sensors feature delay timers, advanced triggered measurement modes, and cross-talk avoidance.

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.