K70PTAMGRY3AQ

Banner Engineering
778-K70PTAMGRY3AQ
K70PTAMGRY3AQ

製造商:

說明:
工業面板安裝指示燈/開關指示燈 K70 Pro Touch Series: 3-Color RGB Touch Sensor with Audible; 12-30 V dc; Polycarbonate; IP65; Bimodal, NO, Momentary; Multicolor; 5-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,227.62 HK$2,227.62

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業面板安裝指示燈/開關指示燈
Pro Touch Audible Buttons
5-pin M12
Base Mount
Red, Yellow, Green
12 VDC to 30 VDC
Momentary
IP65
品牌: Banner Engineering
高度: 78 mm
照明: Illuminated
產品類型: Panel Mount Indicators / Switch Indicators
系列: K70 Pro Touch
原廠包裝數量: 1
子類別: Switch Accessories
零件號別名: 812799
每件重量: 203.890 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

K70 70mm Touch Buttons

Banner Engineering K70 70mm Touch Buttons include the EZ-LIGHT K70 Core General-Purpose Illuminated Touch Buttons and K70 Pro Touch Programmable Multicolor Touch Buttons. The K70 Core is a large, easy-to-activate solid-state switch and high-visibility indicator. K70 Pro Touch Buttons feature an integrated audible alarm that expands the device's functionality to provide additional indication and feedback. Banner K70 70mm Touch Buttons are ideal for pick-to-light, call-button, and general industrial applications.