K70LRP

Banner Engineering
778-K70LRP
K70LRP

製造商:

說明:
工業面板安裝指示燈/開關指示燈 K70 Series EZ-LIGHT; 1-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Input: PNP; Colors: Red; 2 m (6.5 ft) Integral Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,249.44 HK$1,249.44

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業面板安裝指示燈/開關指示燈
Color Indicators
Wire
Panel
Base Mount
Red
IP65
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
If - 順向電流: 200 mA
最高工作溫度: + 50 C
最低工作溫度: - 40 C
產品類型: Panel Mount Indicators / Switch Indicators
系列: K70
原廠包裝數量: 1
子類別: Switch Accessories
公司名稱: EZ-LIGHT
零件號別名: 97869
每件重量: 294.835 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200040

K70 EZ-LIGHT Illuminated Indicator Lights

Banner Engineering K70 EZ-LIGHT Illuminated Indicator Lights are bright and rugged lights with a 70mm dome that supports up to five colors in a single light. These lights are IEC IP65-rated and UL-listed. The K70DXNx indicator lights are available in 900MHz and 2.4GHz ISM radio frequencies. These K70DXNx indicator lights feature input wires that can be configured as auxiliary sourcing inputs from external devices or as 20Hz, 32-bit event counter. The K70L EZ-LIGHT illuminated indicator lights offer protection from reverse polarity and transient voltages.