K70APT2WXDQ

Banner Engineering
778-K70APT2WXDQ
K70APT2WXDQ

製造商:

說明:
工業面板安裝指示燈/開關指示燈 K70 Series EZ-LIGHT: 1-Color Touch Sensor Gen 2; Job Light Only; Voltage: 12-30 V dc; Housing: Polycarbonate; IP65; Input: PNP (NO); Colors: White; 5-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,997.46 HK$1,997.46

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業面板安裝指示燈/開關指示燈
General Purpose Illuminated Pick-to-Light Touch Buttons
4-pin M12
Base Mount
White
12 VDC to 30 VDC
IP65
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 49.7 mm
照明: Illuminated
燈式: LED
產品類型: Panel Mount Indicators / Switch Indicators
系列: K70 Touch
原廠包裝數量: 1
子類別: Switch Accessories
公司名稱: EZ-LIGHT
零件號別名: 802954
每件重量: 201.395 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200040

K70 70mm Touch Buttons

Banner Engineering K70 70mm Touch Buttons include the EZ-LIGHT K70 Core General-Purpose Illuminated Touch Buttons and K70 Pro Touch Programmable Multicolor Touch Buttons. The K70 Core is a large, easy-to-activate solid-state switch and high-visibility indicator. K70 Pro Touch Buttons feature an integrated audible alarm that expands the device's functionality to provide additional indication and feedback. Banner K70 70mm Touch Buttons are ideal for pick-to-light, call-button, and general industrial applications.