K100PLNRGB7A

Banner Engineering
778-K100PLNRGB7A
K100PLNRGB7A

製造商:

說明:
信標 K100 Pro Hazardous Indicator: RGB Beacon; 12-48 V dc; Polycarbonate; IP66, IP69K; Multicolor; Audible; 2 m (6.5 ft) ITC-ER 5-wire Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3,896.28 HK$3,896.28

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 信標
RoHS:  
K100 Pro Hazardous
Blue, Green, Red
3 Color
Panel Mount
Connector
Bimodal
12 VDC to 48 VDC
IP66, IP69K
Polycarbonate (PC)
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 134.8 mm
照明: Illuminated
燈式: LED
產品: Beacons
產品類型: Beacons
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
類型: Pro Hazardous Daylight Visible Beacon
零件號別名: 813091
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

K100 Pro Hazardous Beacons

Banner Engineering K100 Pro Hazardous Beacons are multicolor indicators with an optional audible alarm for indoor or outdoor use. The K100 pro daylight visible beacons offer three colors in one device with a variety of connector options, while the DC beacons are programmable using Banner's Pro Editor software and Pro Converter Cable. The K100 pro hazardous indicator beacons feature 14 colors in one device and provide a bright, configurable indication for OEMs and users who need visible status information. The hazardous indicator beacons have a unique water-shed beacon design that helps protect the indicator. Banner Engineering K100 Pro Hazardous Beacons feature a 36mm threaded polycarbonate base and an IK08 or IK10 impact rating for maximum protection against demanding applications.