DF-G3-PD-2M

Banner Engineering
778-DF-G3-PD-2M
DF-G3-PD-2M

製造商:

說明:
光纖感應器 DF-G3 Red Beam High Power Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Outputs: 2 PNP; 2 m 5-conductor PVC Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,202.96 HK$2,202.96

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 光纖感應器
3 m
Dual PNP
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: MX
光源: Red LED
最高工作溫度: + 55 C
最低工作溫度: - 10 C
安裝風格: DIN Rail
工作電源電壓: 10 VDC to 30 VDC
操作方式: Light-ON, Dark-ON
產品類型: Fiber Optic Sensors
回應時間: 2 ms
系列: DF-G3
原廠包裝數量: 1
子類別: Sensors
電源電壓 - 最大值: 30 VDC
電源電壓 - 最小值: 10 VDC
零件號別名: 87586
每件重量: 49.895 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DF-G3 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G3 General-Purpose Fiber Optic Amplifiers provide leading long-range detection of more than 3m (10 feet) with opposed-mode fibers. These Banner advanced sensors feature dual digital displays for use with plastic and glass fiber optic assemblies. DF-G3 models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration. The displays show the signal level and threshold simultaneously. Energy-efficient light resistance enables stable detection in industrial lighting environments.