BC-M12F5-22-5-SF

Banner Engineering
778-BC-M12F5-22-5-SF
BC-M12F5-22-5-SF

製造商:

說明:
感應器線纜/致動器線纜 Cordset: Single-Ended M12; 5-pin Straight Female Connector; 5 m (16.4 ft) 5x22 Black PVC Jacket; Nickel-Plated Brass Coupling Nut

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
5
預期16/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
5 Position
No Connector
Female
A Coded
5 m (16.404 ft)
4 A
30 V
22 AWG
Black
IP66, IP67, IP68
BC
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Foil-Shielded M12 Straight Female Single-Ended Cordset
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 815159
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

BC Cordsets

Banner Engineering BC Cordsets feature quick disconnect (QD) cords designed for sensor, lighting, and safety equipment applications. These cordsets can be replaced or moved quickly for added flexibility and challenging uses. The BC series is available in single- and double-ended models with straight or right-angle M12 connectors. The M23 cordsets are double- or single-ended straight cordsets with up to 19 pins. The double-ended cordsets provide QD connectors on both ends: one male and one female. The single-ended cordsets provide a QD connector on one end and flying leads on the other. The Banner Engineering BC Cordsets have 4-pin to 19-pin versions in 2m, 5m, and 10m cable length options. The BC series also offers lighted single-ended models for fast identification of power and output status.