AMG-SNAP-ID-C

Banner Engineering
778-AMG-SNAP-ID-C
AMG-SNAP-ID-C

製造商:

說明:
閘道 Asset Monitoring Gateway w/CDS; 1 Year CDS Plan with M12 D-Coded Ethernet Cable; SNAP I.D. Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,801.38 HK$13,801.38

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 閘道
RoHS:  
Asset Monitoring Gateways
10 VDC
30 VDC
- 10 C
+ 60 C
品牌: Banner Engineering
描述/功能: Asset Monitoring Gateway with SNAP ID, Ethernet Network
尺寸: 216 mm x 105 mm x 177 mm
IP額定值: IP65
功率消耗: 30 W
產品類型: Gateways
系列: AMG
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: SNAP ID
零件號別名: 815390
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Asset Monitoring Gateways with SNAP ID

Banner Engineering Asset Monitoring Gateways (AMG) feature SNAP ID that provides commissioning, monitoring, and alarms for up to 20 sensors. These gateways scan for individual sensors or converters and auto-detect model information, allowing engineers to assign and change Modbus server ID numbers to commission custom systems. The paired devices report relevant register data every 5 seconds, providing a quick path to data that Banner Engineering offers for SNAP SIGNAL® and Modbus-equipped sensors. The connected units can be grouped and renamed, and all relevant input registers can have threshold alarms assigned to them individually. The alarm statuses are indicated on-screen locally by color and mirrored by the light on the enclosures.