38110000

BOPLA
883-38110000
38110000

製造商:

說明:
工業用迷你機箱 ENCLOSURE, EUROMAS POLYMAS, 125 X 80 X 57MM, PA 6-GB 30, RAL 7001, PK 110

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$334.39 HK$334.39
HK$295.10 HK$1,475.50
HK$275.45 HK$2,754.50
HK$270.52 HK$6,763.00
HK$265.59 HK$13,279.50
HK$261.64 HK$26,164.00
HK$255.72 HK$63,930.00
500 報價

商品屬性 屬性值 選擇屬性
BOPLA
產品類型: 工業用迷你機箱
RoHS:  
125 mm
80 mm
57 mm
Euromas Polymas
品牌: BOPLA
產品: Enclosures
產品類型: Enclosures for Industrial Automation
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
公司名稱: Bopla
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.