10001100

BOPLA
883-10001100
10001100

製造商:

說明:
電纜密封套、應變消除裝置和線夾 GLAND, CABLE, BFK, PG 7, 3-6.5MM, POLYAMIDE, LIGHT GRAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.41 HK$24.41
HK$22.28 HK$222.80
HK$21.45 HK$536.25
HK$20.88 HK$1,044.00
HK$18.58 HK$1,858.00
HK$17.26 HK$4,315.00
HK$16.28 HK$8,140.00
HK$15.37 HK$15,370.00
HK$14.80 HK$37,000.00

商品屬性 屬性值 選擇屬性
BOPLA
產品類型: 電纜密封套、應變消除裝置和線夾
RoHS:  
Cable Glands
Cable Glands
PG Cable Gland
Gray (Light Gray)
Polyamide (PA)
PG7
6.5 mm
Cable Glands
品牌: BOPLA
組裝國家: Not Available
擴散國: Not Available
原產國: DE
原廠包裝數量: 1
子類別: Wire & Cable Management
公司名稱: Bopla
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Cable Glands & Accessories

BOPLA Cable Glands are constructed from durable polyamide or brass and feature metric or PG threads. These glands are designed to enable the secure, sealed feeding of a wire into an enclosure. Most types include integrated strain relief and anti-twist protection. BOPLA Cable Glands provide protection ratings of IP65 and IP68. The cable gland lineup is completed with accessories such as counter nuts, blind plugs, and blanking plugs.

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.