02221000

BOPLA
883-02221000
02221000

製造商:

說明:
工業用迷你機箱 ENCLOSURE, EUROMAS, 200 X 120 X 75MM, POLYCARBONATE, LIGHT GREY, M 221 [031220080]

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$517.12 HK$517.12
HK$461.55 HK$2,307.75
HK$413.14 HK$4,131.40
HK$384.78 HK$9,619.50

商品屬性 屬性值 選擇屬性
BOPLA
產品類型: 工業用迷你機箱
RoHS:  
Industrial
Polycarbonate (PC)
200 mm
120 mm
75 mm
IP66
UL 94 V-2
Euromas ABS / PC / F05
品牌: BOPLA
外殼顏色: Gray
產品: Enclosures
產品類型: Enclosures for Industrial Automation
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
公司名稱: Bopla
每件重量: 385.553 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.

Euromas ABS / PC / F05 Classic Enclosures

BOPLA Euromas ABS / PC / F05 Classic Enclosures are available in three types of material: acrylonitrile butadiene styrene (ABS) thermoplastic polymer, polycarbonate (PC), and PC with UL 94V-0 flame protection. These industrial enclosures include a transparent cover for easy viewing into the enclosure. The lid screws are secured against falling out and twist tightly into high-quality threaded bushings. There is no thread wear even when the enclosure is opened multiple times. Circuit boards can be securely fixed in the base via screw domes. The factory-fitted round cord seal can be replaced by a silicone seal with greater temperature resistance. BOPLA Euromas ABS / PC / F05 Classic Enclosures can be affixed to the wall through the screw channels in the base or with wall brackets. The series offers IP65 or IP66 protection and IK07 impact protection for the PC versions.