HMR130023

B&K Precision
615-HMR130023
HMR130023

製造商:

說明:
桌上型電源 1300V/23A/10kW DC Power Supply

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
由於產品尺寸或重量,您的航運收費可能增加。

庫存量: 2

庫存:
2
可立即送貨
在途量:
1
預期11/3/2026
工廠前置作業時間:
25
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117,957.00 HK$117,957.00

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 桌上型電源
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
Power Supplies
180 V to 460 V
1 Output
1.3 kV
23 A
10 kW
交流電源電壓: 180 V to 460 V
品牌: B&K Precision
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 132 mm
長度: 660 mm
最高工作溫度: + 50 C
最低工作溫度: 0 C
工作溫度範圍: 0 C to + 50 C
封裝: Bulk
產品類型: Bench Top Power Supplies
系列: HMR
原廠包裝數量: 1
子類別: Power Supplies
寬度: 440 mm
每件重量: 34.836 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409530
ECCN:
3A992

HMR ATE System DC Power Supplies

B&K Precision HMR ATE System DC Power Supplies are designed for ATE applications requiring a wide output voltage and current in a compact 3U form factor. These power supplies feature multi-range (autoranging) operation that enables maximum power to be delivered at multiple voltage/current combinations. The HMR DC power supplies offer an intuitive front panel control with a large touchscreen display, dedicated rotary knobs, and an output on/off button. These power supplies are available in 10kW and 18kW options and support USB and LXI-compliant LAN interfaces for remote PC control and programming. The HMR DC power supplies come with a built-in web server for remote instrument control from a web browser. These power supplies can save/recall up to 16 list mode programs with up to 500 steps each. Protection features include Overvoltage (OVP), Overcurrent (OCP), Overpower (OPP), Overtemperature (OTP) protection, and key-lock.