9140-GPIB

B&K Precision
615-9140-GPIB
9140-GPIB

製造商:

說明:
桌上型電源 Triple Output DC Power Supply 32V/8A, 300 W, with GPIB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2
可立即送貨
在途量:
2
預期12/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$18,971.76 HK$18,971.76

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 桌上型電源
RoHS:  
DC Power Supplies
Multi-Range
100 VAC to 240 VAC
3 Output
0 VDC to 32 VDC
0 A to 8 A
0 VDC to 32 VDC
0 A to 8 A
0 VDC to 32 VDC
0 A to 8 A
300 W
LCD
品牌: B&K Precision
電纜類型: North American Power Cord Included
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 330 mm
長度: 213 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Bench Top Power Supplies
系列: 9140
原廠包裝數量: 1
子類別: Power Supplies
寬度: 88 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

9140 Triple-Output Multi-Range DC Power Supplies

B&K Precision 9140 Triple-Output Multi-Range DC Power Supplies combine industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100W of clean power with low ripple and noise characteristics. Combining all three channels increases the maximum power output to 300W. Multiple outputs paired with advanced list mode programming, data logging, and protection features make these power supplies suitable for a wide range of benchtop or test system applications.