8600B

B&K Precision
615-8600B
8600B

製造商:

說明:
直流電子負載 150 W, 0-120 V, 0-30 A, Programmable 直流電子負載

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,014.80 HK$11,014.80

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 直流電子負載
RoHS:  
DC Electronic Loads
0 V to 120 V
1 Output
150 W
品牌: B&K Precision
高度: 90 mm
行業: Industrial
長度: 387 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: DC Electronic Loads
系列: 8600
原廠包裝數量: 1
子類別: Benchtop Power Supplies
寬度: 218 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

8600 Series Programmable DC Electronic Loads

B&K Precision 8600 Series Programmable DC Electronic Loads offer the performance of modular system DC electronic loads in a small benchtop design. Fast transient operation speeds and high 16-bit measurement resolution allow the 8600 series to be used for testing and evaluating a wide variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8600 DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. They can be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options enable the dynamic load behavior to be synchronized with other events. Productivity may be increased by saving test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set through the front panel or programmed remotely.