HM72L-0420100LFTR

BI Technologies / TT Electronics
858-HM72L0420100LFTR
HM72L-0420100LFTR

製造商:

說明:
功率電感器 - SMD 10uH +/-20% @0A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,811

庫存:
1,811 可立即送貨
數量超過1811會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.70 HK$3.70
HK$3.16 HK$31.60
HK$2.90 HK$72.50
HK$2.35 HK$235.00
HK$2.22 HK$555.00
HK$1.95 HK$1,950.00
完整捲(訂購多個2000)
HK$1.65 HK$3,300.00
HK$1.47 HK$5,880.00
HK$1.36 HK$13,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Unshielded
10 uH
20 %
1.2 A
282 mOhms
2.2 A
- 55 C
+ 155 C
Standard
4.4 mm
4.2 mm
2 mm
HM72L
Reel
Cut Tape
MouseReel
應用: Power
品牌: BI Technologies / TT Electronics
核心類型: Molded
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

HA72L & HM72L Power Inductors

TT Electronics HA72L and HM72L Power Inductors feature a composite molded core design that maximizes inductance and temperature performance. The HA72L power inductors series is AEC-Q200 certified and features an 80A maximum current with a 3MHz frequency performance. The HM72L power inductors feature high-frequency performance, a 44A maximum current, and are magnetically shielded. TT Electronics HA72L and HM72L Power Inductors are ideal for power amplifier circuits, transportation, lighting, and braking applications, depending on the model.