HA72L-06302R2LFTR

BI Technologies / TT Electronics
858-HA72L06302R2LFTR
HA72L-06302R2LFTR

製造商:

說明:
功率電感器 - SMD 2.2uH +/-20% @0A AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 498

庫存:
498 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.99 HK$6.99
HK$5.87 HK$58.70
HK$5.33 HK$133.25
HK$4.45 HK$445.00
完整捲(訂購多個1000)
HK$3.77 HK$3,770.00
HK$2.84 HK$5,680.00
HK$2.74 HK$13,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Unshielded
2.2 uH
20 %
8 A
20 mOhms
14 A
- 55 C
+ 155 C
Standard
7.1 mm
6.6 mm
3 mm
AEC-Q200
HA72L-0630
Reel
Cut Tape
MouseReel
應用: Power
品牌: BI Technologies / TT Electronics
核心類型: Molded
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

HA72L & HM72L Power Inductors

TT Electronics HA72L and HM72L Power Inductors feature a composite molded core design that maximizes inductance and temperature performance. The HA72L power inductors series is AEC-Q200 certified and features an 80A maximum current with a 3MHz frequency performance. The HM72L power inductors feature high-frequency performance, a 44A maximum current, and are magnetically shielded. TT Electronics HA72L and HM72L Power Inductors are ideal for power amplifier circuits, transportation, lighting, and braking applications, depending on the model.