10821S

Aven
119-10821S
10821S

製造商:

說明:
剝線與切線工具 Accu-Cut Oval Head Cutter Semi-Flush

供貨情況

庫存:
344 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.79 HK$238.79
HK$221.61 HK$1,108.05
HK$214.95 HK$5,373.75
HK$210.84 HK$10,542.00
HK$207.14 HK$20,714.00
HK$204.51 HK$51,127.50
500 報價

商品屬性 屬性值 選擇屬性
Aven
產品類型: 剝線與切線工具
RoHS:  
Wire Cutters
Accu-Cut Oval Head Cutter
Accu-Cut Oval Head Cutter Semi-Flush
品牌: Aven
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Wire Strippers & Cutters
系列: Accu-Cut
原廠包裝數量: 1
子類別: Tools
每件重量: 158.550 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8203206060
TARIC:
8466940000
ECCN:
EAR99

Accu-Cut Cutters

Aven Accu-Cut Cutters provide 63 to 65 HRC and are available in flush and semi-flush cutting finishes. These Accu-Cut Cutters feature ergonomic, ESD safe grips, ensuring comfort for all hand sizes, and screw joint construction for precise alignment. Aven Accu-Cut Cutters offer dual leaf spring construction to reduce hand fatigue over repeated use.