35138796

Aptiv (formerly Delphi)
829-35138796
35138796

製造商:

說明:
汽車連接器 1.5 Clean Body OCS Female AG Unsealed Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,896

庫存:
5,896 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5896會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.30 HK$2.30
HK$1.33 HK$33.25
HK$1.28 HK$64.00
HK$1.23 HK$123.00
HK$1.11 HK$555.00
HK$1.07 HK$1,070.00
HK$0.773 HK$1,932.50
完整捲(訂購多個4000)
HK$0.748 HK$2,992.00
HK$0.732 HK$5,856.00

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Terminals
Receptacle (Female)
OCS 1.5
Reel
Cut Tape
品牌: Aptiv (formerly Delphi)
組裝國家: Not Available
擴散國: Not Available
原產國: MX
系列: OCS
產品類型: Automotive Connectors
原廠包裝數量: 4000
子類別: Automotive Connectors
公司名稱: OCS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

OCS 1.5 Connectors

Aptiv OCS 1.5 Connectors feature sealed and unsealed options with robust reliability and designed-in durability. The primary lock reinforcement (PLR) offers improved unseated terminal detection, while the optional connector position assurance (CPA) provides additional lock performance to ensure connectors stay mated. Aptiv OCS 1.5 Sealed Connectors provide a -40°C to +125°C temperature range, V2 vibration performance, and S3 sealing. OCS 1.5 Unsealed Connectors offer a -40°C to +105°C temperature range, V1 vibration performance, and S1 sealing. The Aptiv OCS 1.5 series is designed for inline applications.