35023594

Aptiv (formerly Delphi)
829-35023594
35023594

製造商:

說明:
汽車連接器 2 way Female GTS SensoMate Series Black CONN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
784
預期15/6/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.92 HK$23.92
HK$14.14 HK$353.50
HK$13.56 HK$678.00
HK$13.07 HK$1,307.00
HK$11.75 HK$5,875.00
HK$9.54 HK$7,479.36
HK$9.04 HK$21,262.08
HK$8.88 HK$48,733.44
HK$8.71 HK$88,772.32

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
2 Position
Receptacle (Female)
Brown
Sensomate
品牌: Aptiv (formerly Delphi)
組裝國家: Not Available
擴散國: Not Available
原產國: FR
尺寸: 34.9 mm L x 17.8 mm W x 22.07 mm H
系列: GTS
產品類型: Automotive Connectors
原廠包裝數量: 784
子類別: Automotive Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sicma SensoMate™ Connectors

Aptiv Sicma SensoMate™ Connectors feature T4 / V3 performance and are suitable for harsh environments. These high-performance connectors are available in 4, 5, or 6 cavity count (ways) and 1.5mm cavity configurations. They offer a 25G vibration rating, <60N connector mating force, and IP68/IPX9K sealing protection with a -40°C to +150°C operating temperature range. This series is compatible with the Sicma Mini-Sealed connector family. Typical applications for Aptiv Sicma SensoMate Connectors include sensors and actuators on engine mounts as well as air filters and pressure devices.