33503443

Aptiv (formerly Delphi)
829-33503443
33503443

製造商:

說明:
汽車連接器 ASM CONN 33 M SICMA 1.5 2.8 SLD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
84
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.25 HK$66.25
HK$39.05 HK$976.25
HK$37.48 HK$1,874.00
HK$36.09 HK$3,609.00
HK$32.39 HK$16,195.00
HK$31.32 HK$31,320.00
HK$28.03 HK$70,075.00
5,000 報價

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Connectors
33 Position
Plug (Male)
Panel Mount
Black
品牌: Aptiv (formerly Delphi)
組裝國家: Not Available
擴散國: Not Available
原產國: HU
尺寸: 51.6 mm L x 42 mm W x 49.5 mm H
高度: 49.5 mm
長度: 51.6 mm
材料: Polyamide (PA)
產品類型: Automotive Connectors
子類別: Automotive Connectors
公司名稱: SICMA
寬度: 42 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536698000
TARIC:
8547200000
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.