211PC052S6081

Aptiv (formerly Delphi)
649-211PC052S6081
211PC052S6081

製造商:

說明:
汽車連接器 5 way F 1.5 SICMA Mini Sealed Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 112

庫存:
112 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$74.47 HK$74.47
HK$43.98 HK$1,099.50
HK$42.25 HK$2,112.50
HK$40.61 HK$4,061.00
HK$27.45 HK$13,834.80
HK$26.80 HK$27,014.40
HK$25.32 HK$63,806.40
5,040 報價

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Housings
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Blue
SICMA 1.5
Bulk
品牌: Aptiv (formerly Delphi)
組裝國家: Not Available
擴散國: Not Available
原產國: FR
系列: SICMA
高度: 20.55 mm
外殼材料: Polybutylene Terephthalate (PBT)
長度: 37.1 mm
產品類型: Automotive Connectors
原廠包裝數量: 504
子類別: Automotive Connectors
公司名稱: SICMA
寬度: 27.7 mm
零件號別名: 33500308
每件重量: 16.222 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.