211PC033S0003

Aptiv (formerly Delphi)
649-211PC033S0003
211PC033S0003

製造商:

說明:
汽車連接器 2.8MM 3W FEMALE HSNG BLACK SEALED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 426

庫存:
426 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.52 HK$22.52
HK$13.32 HK$333.00
HK$12.74 HK$637.00
HK$12.33 HK$1,233.00
HK$8.30 HK$4,980.00
HK$8.13 HK$9,756.00
HK$7.66 HK$22,980.00
HK$7.50 HK$40,500.00
HK$7.36 HK$75,072.00

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Housings
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
13 AWG
Black
SICMA 2.8
Bulk
品牌: Aptiv (formerly Delphi)
聯繫人性別: Without Socket Contacts
組裝國家: Not Available
擴散國: Not Available
原產國: FR
產品類型: Automotive Connectors
原廠包裝數量: 600
子類別: Automotive Connectors
公司名稱: SICMA
線規范圍: 13 AWG to 22 AWG
零件號別名: 10776111
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.