211CC2S1120

Aptiv (formerly Delphi)
649-211CC2S1120
211CC2S1120

製造商:

說明:
汽車連接器 SICMA 1.5 Female Clean Body SN Unsealed Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 119,661

庫存:
119,661 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.06 HK$2.06
HK$1.17 HK$29.25
HK$1.13 HK$56.50
HK$1.09 HK$109.00
HK$0.97 HK$485.00
HK$0.945 HK$945.00
HK$0.847 HK$2,117.50
完整捲(訂購多個4300)
HK$0.806 HK$3,465.80
HK$0.773 HK$6,647.80

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
SICMA 1.5
Reel
Cut Tape
品牌: Aptiv (formerly Delphi)
觸點材料: Copper
觸點類型: Terminal
組裝國家: Not Available
擴散國: Not Available
原產國: FR
產品類型: Automotive Connectors
原廠包裝數量: 4300
子類別: Automotive Connectors
公司名稱: SICMA
零件號別名: 10738188
每件重量: 1.231 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.