211A900008

Aptiv (formerly Delphi)
649-211A900008
211A900008

製造商:

說明:
汽車連接器 COVER FOR 90W NEUTRAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.81 HK$25.81
HK$15.54 HK$388.50
HK$14.71 HK$735.50
HK$11.18 HK$1,341.60
HK$10.44 HK$6,264.00
HK$10.28 HK$11,102.40
HK$9.86 HK$24,847.20
HK$9.62 HK$48,484.80
HK$9.45 HK$95,256.00

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Accessories
Cover
90 Position
Receptacle (Female)
Press Fit
Natural
SICMA
Bulk
品牌: Aptiv (formerly Delphi)
組裝國家: Not Available
擴散國: Not Available
原產國: FR
產品類型: Automotive Connectors
原廠包裝數量: 120
子類別: Automotive Connectors
公司名稱: SICMA
零件號別名: 10739946
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.